PDP SEO Portlet

LMV331ILT

Comparator, General Purpose, 1 Channel, 2.7 V to 5 V, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV331ILT
Secondary Manufacturer Part#: LMV331ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LMV331ILT is a single general-purpose low-voltage comparator. The tiny package of this comparator makes them ideal for applications where space saving is a constraint. Typical applications include mobile phones, notebooks and PDAs, battery supplied electr

  • Supply operation from 2.7 to 5V
  • Low current consumption of 20µA
  • Input common mode range includes ground
  • Low output saturation voltage
  • Propagation delay of 200ns
  • Open drain output
  • ESD tolerance: 2KV H

Technical Attributes

Find Similar Parts

Description Value
Gold
Low Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1
0.12@5V mA
2.7, 3 V
-40 to 85 °C
85 °C
-40 °C
Open Drain
5SOT-23
5
Single Supply
2.9 x 1.6 x 1.05 mm
LMV331 Series
No
SOT-23
2.7V to 5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.15063
12000+
$0.14969
24000+
$0.14691
48000+
$0.14424
96000+
$0.14167