LMV324LIPT
Operational Amplifier, 4 Channels, 1.3 MHz, 0.7 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMV324LIPT
Secondary Manufacturer Part#: LMV324LIPT
- RoHS 10 Compliant
- Tariff Charges
- Low power, general purpose quad operational amplifier in 14 pin TSSOP package
- Low power consumption of 250µA maximum at 5V
- Low offset voltage of 7mV max at 25°C
- Gain bandwidth product of 1.3MHz
- Specifically designed to operate at low voltages (2.7V to 5V)
- Complete cost-effective solutions for application designs where cost is of primary importance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 72 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single Supply | ||
| 5 x 4.4 x 1 mm | ||
| LMV3xxL Series | ||
| No | ||
| Rail - Rail Output (RRO) | ||
| Industrial | ||
| TSSOP | ||
| 2.7V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.7@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |