PDP SEO Portlet

LMV324IPT

Operational Amplifier, Quad, 4 Channels, 1 MHz, 0.35 V/µs, 2.7V to 6V, TSSOP, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV324IPT
Secondary Manufacturer Part#: LMV324IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low cost, input/output rail-to-rail operational amplifier used in battery powered electronic equipment, personal medical care (glucose meters) and laptops.

  • Extended Vicm (VDD - 0.2V to VCC + 0.2V)
  • Low supply current (145µA)
  • Gain bandwidth product (1MHz)
  • ESD tolerance (2KV)
  • Qualified and characterized according to AEC Q100 and Q003 or equivalent

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 3 - 168 hours
4
0.88@5V mA
3.3 V
-40 to 125 °C
14TSSOP
14
5 x 4.4 x 1 mm
No
TSSOP
2.7V to 6V
General Purpose Amplifier
0.45@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1180000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.22581
5000+
$0.22292
10000+
$0.21906
20000+
$0.2152
40000+
$0.21134