PDP SEO Portlet

LMV321LILT

Operational Amplifier, 1 Channels, 1.3 MHz, 0.7 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMV321LILT
Secondary Manufacturer Part#: LMV321LILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
260
72 dB
Surface Mount
MSL 1 - Unlimited
1
5.5 V
-40 to 125 °C
125 °C
-40 °C
5SOT-23
5
Single Supply
3 x 1.75 x 1.3 mm
LMV3xxL Series
No
Rail - Rail Output (RRO)
Industrial
SOT-23
2.7V to 5.5V
General Purpose Amplifier
0.7@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12785
6000+
$0.12704
12000+
$0.12469
24000+
$0.12242
48000+
$0.12024