LMV321LICT
Operational Amplifier, 1 Channels, 1.3 MHz, 0.7 V/µs, 2.7V to 5.5V, SC-70, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
LMV321LICT is a single, low-power, general-purpose operational amplifier. It is specifically designed to operate at low voltages (2.7V to 5V) with enhanced performances compared to the industry standard LM3xx series. It is offered in tiny packages, allowing the device to be used in small portable electronic applications and to be placed closer to the actual signal. It is a completely cost-effective solution for application designs where cost is of primary importance. It is also used in applications such as battery-powered applications, portable devices, signal conditioning, active filtering, and medical instrumentation.
- Low supply voltage range from 2.7V to 5.5V
- Low-power consumption is 250µA max at 5V
- Low offset voltage is 7mV max at 25°C
- Input bias current is 27nA typical at (Vout = Vcc/2)
- Common mode rejection ratio is 75dB typ at (Vic = 0 V to Vcc-1 V, Vout = Vcc/2)
- Supply current (per channel) is 120µA typical
- Gain bandwidth product is 1.3MHz typical at (RL 1Mohm, CL = 200pF)
- Slew rate is 0.6V/µs typical at (RL 1Mohm, CL = 200pF, Vout = 0.5 V to VCC - 0.5V)
- Gain margin is 10dB typical at (RL 1Mohm, CL = 200pF)
- Operating temperature range from -40°C to 125°C, SC70-5 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 72 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| Single Supply | ||
| 2 x 1.25 x 0.9 mm | ||
| LMV3xxL Series | ||
| No | ||
| Rail - Rail Output (RRO) | ||
| Industrial | ||
| SC-70 | ||
| 2.7V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.7@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |