LMV321ILT
Operational Amplifier, Single, 1 Channels, 1.3 MHz, 0.45 V/µs, 2.7V to 6V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMV321ILT
Secondary Manufacturer Part#: LMV321ILT
- RoHS 10 Compliant
- Tariff Charges
The LMV321ILT is a general-purpose single Operational Amplifier with rail-to-rail input and output. It operate with voltage as low as 2.7V and features 145µA consumption current and 1MHz gain bandwidth product (GBP). With such a low consumption and a sufficient GBP for many applications, this op amp is well suited for any kind of battery supplied applications.
- Extended Vicm (VDD -0.2 to VCC +0.2V)
- 2kV ESD Tolerance
- ±1V Differential input voltage
- 40nV/vHz Input voltage noise
- 0.01% Total harmonic distortion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.22@5V mA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 3 x 1.75 x 1.3 mm | ||
| LMV3xx Series | ||
| No | ||
| Rail - Rail Input / Output (RRIO) | ||
| SOT-23 | ||
| 2.7V to 6V | ||
| General Purpose Amplifier | ||
| 0.45@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |