PDP SEO Portlet

LMC7101ILT

Operational Amplifier, 1 Channels, 900 kHz, 1.1 V/µs, 3V to 16V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LMC7101ILT
Secondary Manufacturer Part#: LMC7101ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LMC7101ILT is a tiny low power single operational amplifier for cost-optimized system. It offers an outstanding speed/power consumption ratio of 900kHz gain bandwidth while consuming only 250µA at 16V. Such features make this amplifier ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease used in harsh automotive applications. They are widely used in industrial and automotive signal conditioning, active filtering, power savings in power-conscious applications medical instrumentation, high impedance sensors, easy interfacing with high impedance sensors applications.

  • Low power consumption is 235µA typical at 5V
  • Input current is 10mA
  • Offset voltage is 3mV maximum
  • Low input bias current is 1pA typical
  • High tolerance to ESD is 4kV
  • Operating temperature range is -40°C to +125°C
  • Rail-to-rail input and output
  • Supply voltage is 3V to 16V
  • Case style is S??23-5

Technical Attributes

Find Similar Parts

Description Value
3V to 16V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.2107
12000+
$0.20962
24000+
$0.20855
48000+
$0.20748
96000+
$0.2064