LM4041CECT-1.2
V-Ref Precision 1.225V 12mA 5-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: LM4041CECT-1.2
Secondary Manufacturer Part#: LM4041CECT-1.2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 8 V | ||
| Gold | ||
| 8 mV | ||
| 260 | ||
| 100 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 12 mA | ||
| 1.225 V | ||
| 5SOT-323 | ||
| 5 | ||
| 2 x 1.25 x 0.9 mm | ||
| No | ||
| Precision | ||
| 1.231 V | ||
| 1.219 V | ||
| Extended | ||
| SOT-323 | ||
| ± 100ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |