PDP SEO Portlet

LM4040DECT-3.0

Voltage Reference, Shunt - Fixed, 2.97 V to 3.03 V, 5 Pins, SOT-323

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM4040DECT-3.0
Secondary Manufacturer Part#: LM4040DECT-3.0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM4040DECT-3.0 is a low power and high accuracy shunt voltage reference in 5 pin SOT323 package. It provides a stable output voltage over the industrial temperature range (-40 to +125°C), with a maximum temperature coefficient of 70ppm/°C. The very low operating current is a key advantage for power restricted designs. The LM4040 is very stable and can be used in a broad range of application conditions. Typical applications include portable, battery-operated equipment, data acquisition system and instrumentation.

  • Output voltage is 3V
  • Ultra low operating current of 10µA at 25°C
  • High precision of +/- 1% at 25°C
  • Stable when used with capacitive loads

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25443
6000+
$0.25283
12000+
$0.24815
18000+
$0.24364
24000+
$0.23929