PDP SEO Portlet

LM393DT

Analogue Comparator, General Purpose, 2 Channels, 1.3 µs, 5V to 30V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM393DT
Secondary Manufacturer Part#: LM393DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM393DT is a low power Dual Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. It also has unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

  • Very low supply current (0.45mA) independent of supply voltage (1mW/comparator at +5V)
  • 20nA Typical low input bias current
  • ±3nA Typical low input offset current
  • ±1mV Typical low input offset voltage
  • Input common-mode voltage range includes ground
  • 80mV Typical (I sink=4mA) low output saturation voltage
  • Differential input voltage range equal to supply voltage

Technical Attributes

Find Similar Parts

Description Value
Gold
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1@5V mA
±1|2 V
0 to 70 °C
70 °C
0 °C
8SO N
8
Dual Supply, Single Supply
5 x 4 x 1.65 mm
LM393 Series
No
SOIC N
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.06975
5000+
$0.06931
10000+
$0.06802
20000+
$0.06679
40000+
$0.0656