PDP SEO Portlet

LM393D

Analogue Comparator, Differential, 300 ns, 2V to 36V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM393D
Secondary Manufacturer Part#: LM393D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.

  • Low supply-current drain independent of supply voltage
  • Low input bias current
  • Low input offset current
  • Low input offset voltage
  • Common-mode input voltage range includes ground
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
Matte Tin
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1@5V mA
±1|2 V
0 to 70 °C
8SO N
8
5 x 4 x 1.65 mm
No
SOIC N
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.21025
2+
$0.20893
4+
$0.20506
8+
$0.20159
16+
$0.19774