PDP SEO Portlet

LM358WDT

Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM358WDT
Secondary Manufacturer Part#: LM358WDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM358WDT is a low-power dual operational amplifier. It consist of two independent high-gain, operational amplifiers (op-amps), which employ an internal frequency compensation and are specially designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the power supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits, which can be easily implemented in single power supply systems.

  • ESD internal protection is 2kV, operating temperature range is 0°C to +70°C
  • Large DC voltage gain is 100dB, supply voltage is 3V to 30V
  • Wide bandwidth (unity gain) is 1.1MHz (temperature compensated)
  • Very low supply current per operator is essentially independent of supply voltage
  • Low input bias current is 20nA (temperature compensated)
  • Low input offset voltage is 2mV
  • Low input offset current is 2nA, case style is SO8
  • Input common mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing is 0V to (VCC+) -1.5V

Technical Attributes

Find Similar Parts

Description Value
0.15@5V uA
7@5V mV
85 dB
Surface Mount
MSL 1 - Unlimited
2
1.2@5V mA
12 V
0 to 70 °C
8SO
T/R
8
Single
0
Commercial
3V to 30V
General Purpose Amplifier
1.1 MHz
0.6@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.10354
15000+
$0.10289
30000+
$0.10099
60000+
$0.09915
120000+
$0.09744