LM358PT
OP Amp Dual GP ±15V/30V 8-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
These circuits consist of two independent, high-gain, internally frequency-compensated op-amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 0.15@5V uA | ||
| 7@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1.2@5V@0C to 70C mA | ||
| ±15|30|±1.5|±3|±5|±9|±12 V | ||
| 0 to 70 °C | ||
| 8TSSOP | ||
| 8 | ||
| Single|Dual | ||
| 3 x 4.4 x 1 mm | ||
| No | ||
| No | ||
| TSSOP | ||
| 3V to 30V | ||
| General Purpose Amplifier | ||
| 1.1 MHz | ||
| 0.6@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |