LM358DT
Operational Amplifier, Dual, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
LM358DT low-power dual operational amplifiers. This circuit consists of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, this circuit can be directly supplied with the standard 5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.
- Frequency compensation implemented internally
- Very low supply current per channel essentially independent of supply voltage
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Input offset voltage is 2mV typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Input offset voltage drift is 7µV/°C typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Input offset current drift is 10pA/°C typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Output sink current is 20mA typ at VCC+ = 15V, Vo = 2V, Vid = -1V
- SO8 package
- 0°C to 70°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.15@5V uA | ||
| 7@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1.2@5V@0C to 70C mA | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 8SO N | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5 x 4 x 1.65 mm | ||
| LMx58 Series | ||
| No | ||
| No | ||
| SOIC N | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| General Purpose Amplifier | ||
| 1.1 MHz | ||
| 0.6@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |