PDP SEO Portlet

LM358D

Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, ±1.5 V to ±15 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM358D
Secondary Manufacturer Part#: LM358D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM358D is a low-power dual operational amplifier. This circuits consist of two independent, high-gain, internally frequency-compensated op-amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power suppl

  • Internally frequency-compensated
  • Large DC voltage gain of 100dB
  • Wide bandwidth (unity gain)of 1.1MHz (temperature compensated)
  • Very low supply current per channel essentially independent of supply voltage
  • Low input

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.15@5V uA
7@5V mV
Surface Mount
MSL 1 - Unlimited
2
1.2@5V@0C to 70C mA
±15|30|±1.5|±3|±5|±9|±12 V
0 to 70 °C
70 °C
0 °C
8SO N
8
Dual Supply, Single Supply
5 x 4 x 1.65 mm
LMx58 Series
No
No
SOIC N
3V to 30V
General Purpose Amplifier
1.1 MHz
0.6@15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17481
2+
$0.17371
4+
$0.17049
8+
$0.16739
16+
$0.1644