PDP SEO Portlet

LM358ADT

Operational Amplifier, Dual, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM358ADT
Secondary Manufacturer Part#: LM358ADT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These circuits consist of two independent, high-gain, internally frequency-compensated op-amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

  • Related products
  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per channel essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ -1.5 V)
  • See LM158W for enhanced ESD ratings
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.15@5V uA
    7@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    1.2@5V@0C to 70C mA
    ±15|30|±1.5|±3|±5|±9|±12 V
    0 to 70 °C
    70 °C
    0 °C
    8SO N
    8
    Dual Supply, Single Supply
    5 x 4 x 1.65 mm
    LMx58A Series
    No
    No
    SOIC N
    3V to 30V
    General Purpose Amplifier
    1.1 MHz
    0.6@15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  65000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.08354
    5000+
    $0.08283
    10000+
    $0.08141
    20000+
    $0.07999
    40000+
    $0.07857