PDP SEO Portlet

LM339AD

Comparator Quad ±16V/32V 14-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM339AD
Secondary Manufacturer Part#: LM339AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices consists of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV maximum for LM339A, LM239A, and LM139A. Each comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible.These comparators also have a unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.

  • Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage
  • Low input bias current: 25 nA typ
  • Low input offset current: ±5 nA typ
  • Low input offset voltage: ±1 mV typ
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ;(ISINK = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    Matte Tin
    Low Power Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    4
    2@5V mA
    ±1|2 V
    0 to 70 °C
    Open Collector
    14SO
    14
    Single|Dual
    8.75 x 4 x 1.65 mm
    No
    SOIC
    2V to 32V, ± 1V to ± 16V
    Bipolar
    1.3

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.52785