PDP SEO Portlet

LM337SP

Linear Voltage Regulator, Adjustable, 40V primary input, -37V to -1.2V/1.5A/1 Output, TO-220-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM337SP
Secondary Manufacturer Part#: LM337SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM337SP is an adjustable 3-terminal Negative-Voltage Regulator capable of supplying in excess -1.5A over a -1.2 to -37V output voltage range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulator. Also regulator is easily mounted and handled. In addition to higher performance than fixed regulators, the device offers full overload protection available only in integrated circuits. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.

  • Current limit constant with temperature
  • 0.002%/V Excellent thermal regulation
  • 50ppm/°C Temperature coefficient
  • 77dB Ripple rejection
  • 0.3%/V Typical load regulation
  • 0.01%/V Typical line regulation

Technical Attributes

Find Similar Parts

Description Value
40 V
3 V
70 °C/W
3 °C/W
Tin
0.04 %/V
1 %
260
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Adjustable
-1.2 to -37 V
3TO-220
3
Negative
10.4 x 4.6 x 9.15 mm
Adj 1.5A Voltage Regulators
-1.287 V
Extended
TO-220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.46101
2+
$0.45811
4+
$0.44963
8+
$0.44146
16+
$0.43357