PDP SEO Portlet

LM335Z

Temp Sensor Analog 3-Pin TO-92 Bulk

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM335Z
Secondary Manufacturer Part#: LM335Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM335Z is a precision temperature sensor in 3 pin TO-92 package. This sensor operates as a two terminal zener diode and breakdown voltage is directly proportional to absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1ohm and operates within a range of current from 450µA to 5mA without alteration of its characteristics. The LM335 has typical error of less than 1°C over a 100°C temperature range.

  • Directly calibrated in °K
  • 1°C initial accuracy
  • Less than 1ohm dynamic impedance
  • Operating free air temperature range from -40°C to 100°C
  • Operating output voltage of 2.98V

Technical Attributes

Find Similar Parts

Description Value
± 2°C
100
-40
1
3
100 °C
-40 °C
LM335 Series
TO-92
Linear, Voltage
40
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.17728
10000+
$0.17638
20000+
$0.17547
40000+
$0.17457
80000+
$0.17366