PDP SEO Portlet

LM335AZT

Temp Sensor Analog 3-Pin TO-92 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM335AZT
Secondary Manufacturer Part#: LM335AZT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM335AZT is a precision temperature sensor. This sensor operates as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. This sensor has a dynamic impedance of less than 1 ohm and operates within a range of current from 450µA to 5mA without alteration of its characteristics.

  • 1°C initial accuracy
  • Operating temperature range is -40°C to +100°C
  • Dynamic impedance (IR = 1mA) is 0.6ohm
  • Case style is TO-92

Technical Attributes

Find Similar Parts

Description Value
± 1°C
100
-40
1
3
100 °C
-40 °C
LM335 Series
TO-92
Linear, Voltage
40
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.5038
4000+
$0.50063
8000+
$0.49136
16000+
$0.4825
32000+
$0.48