PDP SEO Portlet

LM335ADT

Temperature Sensor IC, Analogue, 1°C, -40 °C, 100 °C, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM335ADT
Secondary Manufacturer Part#: LM335ADT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM335ADT is a precision temperature sensor that can be easily calibrated. It operates as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1 ohm and operates within a range of current from 450µA to 5mA without alteration of its characteristics.

  • Dynamic impedance (IR = 1mA) is 0.6ohm typical
  • Output voltage temperature drift is +10mV/°C typical
  • Time stability (Tcase = +125°C) is 0.2°C/kh typical
  • Operating output voltage is 2.98V typical at (Tcase = +25°C, IR = 1mA)
  • Non-linearity (IR = 1mA) is 0.3°C typical
  • Operating temperature range from -40°C to +100°C
  • SO-8 package

Technical Attributes

Find Similar Parts

Description Value
± 1°C
100
-40
1
8
100 °C
-40 °C
LM335 Series
SOIC
Linear, Voltage
40
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: