PDP SEO Portlet

LM334DT

Adjustable Current Source 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM334DT
Secondary Manufacturer Part#: 33R0201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM134/LM234/LM334 are 3-terminal adjustable current sources characterized by:an operating current range of 10000: 1an excellent current regulationa wide dynamic voltage range of 1V t 10VThe current is determined by an external resistor without requiring other external components.Reverse voltages of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in a.c. applications.For the LM134/LM234/LM334, the voltage on the control pin is 64mV at +25°C and is directly proportional to the absolute temperature (°K). The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.

  • Operates from 1V to 40V
  • 0.02%/V current regulation
  • Programmable from 1µA to 10mA
  • ±3% initial accuracy
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 114 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.19
    10+
    $0.862
    25+
    $0.768
    50+
    $0.729
    100+
    $0.689
    250+
    $0.659
    500+
    $0.564