PDP SEO Portlet

LM324WDT

Operational Amplifier, 4-Channels, 1.3 MHz, 0.4 V/us, 3 V to 30 V, ± 1.5 V to ± 15 V, 14 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM324WDT
Secondary Manufacturer Part#: LM324WDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM324WDT is a low-power quad operational amplifier. It consist of four independent high gain operational amplifiers with frequency compensation implemented internally. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent of the magnitude to the power supply voltage.

  • Wide gain bandwidth is 1.3MHz
  • Input common mode voltage range includes ground
  • Large voltage gain is 100dB
  • Very low supply current/amplifier is 375µA
  • Low input bias current is 20nA
  • Low input voltage is 3mV max, case style is SO14
  • Low input offset current is 2nA
  • Wide power supply range is (single supply: 3V to 30V) and (dual supplies: ±1.5V to ±15V)
  • Operating temperature range is 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value
1.3 MHz
SOIC
Surface Mount
20 nA
2 mV
4
14
70 °C
0 °C
Single Supply, Dual Supply
LM324x Series
0.4 V/us
3V to 30V, ± 1.5V to ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12405
15000+
$0.12327
30000+
$0.12099
60000+
$0.11918
120000+
$0.11856