PDP SEO Portlet

LM324PT

Operational Amplifier, Quad, 4 Channels, 1.3 MHz, 0.4 V/µs, ± 1.5V to ± 16V, TSSOP, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM324PT
Secondary Manufacturer Part#: LM324PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM324PT is a quad Operational Amplifier which employs internal frequency compensation, features high gain, low power and low input bias current. It operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

  • Input common-mode voltage range includes ground
  • 100dB Large voltage gain
  • 375µA/amplifier Very low supply current
  • 20nA Low input bias current
  • 5mV Maximum Low input offset voltage
  • 2nA Low input offset current

Technical Attributes

Find Similar Parts

Description Value
70 °C
0 °C
Dual Supply, Single Supply
LMx24 Series
No
3V to 30V, ± 1.5V to ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.10646
15000+
$0.10579
30000+
$0.10383
60000+
$0.10194
120000+
$0.10012