PDP SEO Portlet

LM324DT

Operational Amplifier, Quad, 4 Channels, 1.3 MHz, 0.4 V/µs, 3V to 30V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM324DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM324DT is a quad Operational Amplifier which employs internal frequency compensation, features high gain, low power and low input bias current. It operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

  • Input common-mode voltage range includes ground
  • 100dB Large voltage gain
  • 375µA/amplifier Very low supply current
  • 20nA Low input bias current
  • 5mV Maximum Low input offset voltage
  • 2nA Low input offset current

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
General Purpose
20 nA
null
2 mV
3V to 30V, ±1.5V to ±15V
0 °C
Surface Mount
null
null
null
70 °C
1.3 MHz
0.4 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.09089
2500+
$0.09089
5000+
$0.09031
10000+
$0.08864
20000+
$0.08703
40000+
$0.08548
SubTotal:
$227.22