PDP SEO Portlet

LM317T

Three-Terminal Adjustable Regulator

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317T
Secondary Manufacturer Part#: LM317T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM317T is an adjustable voltage regulator monolithic integrated circuit intended for use as a positive adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

  • Output is short-circuit protected
  • 80 dB ripple rejection
  • Current limit constant with temperature
  • Adjustable output down to 1.2V

Technical Attributes

Find Similar Parts

Description Value
TO-220
Through Hole
40 V
3 V
50 °C/W
5 °C/W
Matte Tin
0.04 %/V
0.5 %
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
1.5A
Adjustable
1.2 to 37 V
37V
1.2V
3TO-220
3
Positive Output
10.4 x 4.6 x 9.15 mm
Adj 1.5A Voltage Regulators
1.3 V
TO-220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  25775.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.22266
2+
$0.1988
4+
$0.19778
8+
$0.19676
16+
$0.19574