PDP SEO Portlet

LM317T-DG

Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317T-DG
Secondary Manufacturer Part#: LM317T-DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM317T-DG is an adjustable voltage regulator in a TO-220 (double gauge) package. It is intended for use as positive adjustable voltage regulators. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

  • 0.1% line and load regulation
  • Floating operation for high voltages
  • Current limiting, thermal shutdown and SOA control
  • Internally limited power dissipation

Technical Attributes

Find Similar Parts

Description Value
40 V
3 V
50 °C/W
5 °C/W
0.04 %/V
0.5 %
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.4 A
Adjustable
1.2 to 37 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
Adj 1.5A Voltage Regulators
1.3 V
TO-220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.34734
4000+
$0.34516
8000+
$0.33876
16000+
$0.33261
32000+
$0.32667