PDP SEO Portlet

LM317P

Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317P
Secondary Manufacturer Part#: LM317P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM317P is an Adjustable Voltage Regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exc

  • 0.1% Line and load regulation
  • Floating operation for high voltages
  • Complete series of protections - current limiting, thermal shutdown and SOA control

Technical Attributes

Find Similar Parts

Description Value
40 V
3 V
60 °C/W
5 °C/W
Matte Tin
0.04 %/V
0.5 %
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Adjustable
1.2 to 37 V
3TO-220FP
3
Positive
10.4 x 4.6 x 16.4 mm
Adj 1.5A Voltage Regulators
1.3 V
TO-220FP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.54646
4000+
$0.54302
8000+
$0.53296
16000+
$0.52327
32000+
$0.51393