PDP SEO Portlet

LM317MS-TR

Linear Regulator Pos 1.2V to 37V 1000mA 3-Pin SOT-223 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317MS-TR
Secondary Manufacturer Part#: LM317MS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 °C/W
15 °C/W
0.04 %/V
25 mV
Surface Mount
1
0 to 125 °C
1000 mA
Adjustable
1.2 to 37 V
3SOT-223
3
Positive
6.5 x 3.5 x 1.7 mm
1.25 V
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.29772
5000+
$0.29585
10000+
$0.29037
20000+
$0.28509
40000+
$0.28