LM317MDT-TR
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 3 Pins, TO-252 (DPAK)
- RoHS 10 Compliant
- Tariff Charges
The LM317MDT-TR is an adjustable Voltage Regulator with monolithic integrated circuits intended for use as positive regulator. It is designed to supply until 500mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal outp
- Output transition safe area compensation
- Floating operation for high voltage
- 0.1% Typical load regulation
- 0.01% Typical line regulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-252 (DPAK) | ||
| Surface Mount | ||
| 40 V | ||
| 3 V | ||
| 100 °C/W | ||
| 8 °C/W | ||
| Matte Tin | ||
| 0.04 %/V | ||
| 0.5 %/Vo | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.2 A | ||
| 200mA mA | ||
| Adjustable | ||
| 1.2 to 37 V | ||
| 37V V | ||
| 1.2V V | ||
| 3DPAK | ||
| 3 | ||
| Positive Output | ||
| 6.6 x 6.2 x 2.4 mm | ||
| Adj 200mA Voltage Regulators | ||
| 1.3 V | ||
| Extended | ||
| DPAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |