PDP SEO Portlet

LM317LZ

Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 3 Pins, TO-92

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317LZ
Secondary Manufacturer Part#: LM317LZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TO-92
Through Hole
40 V
3 V
Matte Tin
0.04 %/V
0.5 %
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.2 A
200mA mA
Adjustable
1.2 to 37 V
37V V
1.2V V
3TO-92
3
Positive Output
4.95 x 3.94 x 4.95 mm
Adj 200mA Voltage Regulators
1.3 V
Extended
TO-92

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.10582
15000+
$0.10516
30000+
$0.10321
60000+
$0.10133
120000+
$0.09952