PDP SEO Portlet

LM317LZ-TR

Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317LZ-TR
Secondary Manufacturer Part#: LM317LZ-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM317LZ-TR is an adjustable Voltage Regulator with monolithic integrated circuits intended for use as positive regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal outpu

  • Output transition safe area compensation
  • Floating operation for high voltage
  • 0.1% Typical load regulation
  • 0.01% Typical line regulation

Technical Attributes

Find Similar Parts

Description Value
40 V
3 V
Matte Tin
0.04 %/V
0.5 %
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.2 A
Adjustable
1.2 to 37 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
Adj 200mA Voltage Regulators
1.3 V
Extended
TO-92

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.11557
12000+
$0.11484
24000+
$0.11272
48000+
$0.11067
96000+
$0.10869