PDP SEO Portlet

LM317LZ-AP

Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317LZ-AP
Secondary Manufacturer Part#: LM317LZ-AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM317LZ-AP is a low current 1.2 to 37V adjustable voltage regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divide

  • Thermal overload protection, short-circuit protection
  • Output transition safe area compensation
  • Floating operation for high voltage applications
  • Adjustment pin current is 50µA typical
  • Reference voltage is 1.25V typ (

Technical Attributes

Find Similar Parts

Description Value
40 V
3 V
Matte Tin
0.04 %/V
0.5 %
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.2 A
Adjustable
1.2 to 37 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
Adj 200mA Voltage Regulators
1.3 V
Extended
TO-92

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.13418
12000+
$0.13333
24000+
$0.13086
48000+
$0.12848
96000+
$0.12619