PDP SEO Portlet

LM317LD13TR

Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317LD13TR
Secondary Manufacturer Part#: LM317LD13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM317LD13TR is a positive adjustable Voltage Regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making

  • 0.01% Typical Line Regulation
  • 0.1% Typical Load Regulation
  • Thermal Overload Protection
  • Short-circuit Protection
  • Output Transition Safe Area Compensation
  • Floating Operation for High Voltage Applications
  • <

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
40 V
3 V
Matte Tin
0.04 %/V
0.5 %
260
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 125 °C
125 °C
0 °C
0.2 A
200mA mA
Adjustable
1.2 to 37 V
37V V
1.2V V
8SO N
8
Positive Output
5 x 4 x 1.65 mm
Adj 200mA Voltage Regulators
1.3 V
Extended
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  67500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09114
5000+
$0.09057
10000+
$0.08889
20000+
$0.08727
40000+
$0.08571