LM317D2T-TR
Linear Voltage Regulator, Adjustable, 3 to 40V in, 1.2 to 37V/2.2A Out, TO-263-3, 0 to 125 °C
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: LM317D2T-TR
Secondary Manufacturer Part#: LM317D2T-TR
- RoHS 10 Compliant
- Tariff Charges
LM317D2T-TR is a 1.2V to 37V adjustable voltage regulator intended for use as positive adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output volt
- 0.1% line and load regulation
- Floating operation for high voltages
- Current limiting, thermal shutdown and SOA control
- Available in a 3 pin D²PAK package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| D2PAK | ||
| Surface Mount | ||
| 40 V | ||
| 3 V | ||
| 62.5 °C/W | ||
| 3 °C/W | ||
| Matte Tin | ||
| 0.04 %/V | ||
| 0.5 % | ||
| 245 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.4 A | ||
| 2.2A A | ||
| Adjustable | ||
| 1.2 to 37 V | ||
| 37V V | ||
| 1.2V V | ||
| 3D2PAK | ||
| 3 | ||
| Positive Output | ||
| 10.4 x 9.35 x 4.6 mm | ||
| Adj 2.2A Voltage Regulators | ||
| 1.3 V | ||
| Extended | ||
| D2PAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |