PDP SEO Portlet

LM317BT

LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-220

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317BT
Secondary Manufacturer Part#: LM317BT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM317BT is a 1.2V to 37V adjustable voltage regulator. It is intended for use as positive adjustable voltage regulator. This is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output

  • Output current in excess of 1.5A, 0.1% line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control
  • Line regulation is 0.01%/V typ (VI- VO=

Technical Attributes

Find Similar Parts

Description Value
0.1 %
40 V
3 V
50 °C/W
5 °C/W
0.04 %/V
0.5 %
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
1.2 to 37 V
3TO-220
3
Positive
10.4(Max) x 4.6(Max) x 15.75(Max)
Adj 1.5A Voltage Regulators
Extended Industrial
TO-220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  9235.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.24342
100+
$0.24189
200+
$0.23741
400+
$0.23309
800+
$0.22893