PDP SEO Portlet

LM317BS-TR

Linear Voltage Regulator, Adjustable, Positive, 40 V, 1.2 V to 37 V, 1.5 A, 3 Pins, SOT-223

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM317BS-TR
Secondary Manufacturer Part#: LM317BS-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-223
Surface Mount
40 V
3 V
1
3
125 °C
0 °C
1.5A
Adjustable
37V
1.2V
Positive Output
Adj 1.5A Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.34055
5000+
$0.33881
10000+
$0.33708
20000+
$0.33534
40000+
$0.3336