PDP SEO Portlet

LM311DT

Analogue Comparator, Rail to Rail, Voltage, 1 Channels, 200 ns, 5V to ± 15V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM311DT
Secondary Manufacturer Part#: LM311DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM311DT is a voltage comparator with strobe. It has low input currents. It is designed to operate over a wide range of supply voltages: from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic. Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages upto +50V at output currents as high as 50mA.

  • Input bias current is 100nA typical at (VCC+ = ±15V, Tamb = +25°C)
  • Input offset current is 6nA typical at (VCC+ = ±15V, Tamb = +25°C)
  • Supply current is 5.1mA typical (positive, VCC+ = ±15V, Tamb = +25°C)
  • Large signal voltage gain is 200V/mV typical at (VCC+ = ±15V, Tamb = +25°C)
  • Supply voltage range from 5V to ±15V
  • Response time is 200ns typical at (VCC+ = ±15V, Tamb = +25°C)
  • Operating free air temperature range from 0°C to +70°C
  • SO-8 package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
7.5@±15V mA
±2.5|5 V
0 to 70 °C
70 °C
0 °C
8SO N
8
Dual Supply, Single Supply
5 x 4 x 1.65 mm
LM311 Series
No
SOIC N
5V to ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.08051
5000+
$0.08
10000+
$0.07852
20000+
$0.07709
40000+
$0.07571