PDP SEO Portlet

LM311D

Comparator, Voltage, Open Collector, 1Channel, 5V to ± 15V, 8 Pins, SO-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM311D
Secondary Manufacturer Part#: LM311D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM311D is a single high-speed voltage comparator. This device is designed to operate from a wide range of power-supply voltages, including ±15-V supplies for operational amplifiers and 5-V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50 V at 50 mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-.Offset balancing and strobe capabilities are available, and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.

  • Fast response times
  • Strobe capability
  • Available in Q-Temp automotive
  • Can operate from single 5-V power supply

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Matte Tin
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
7.5@±15V mA
±2.5|5 V
0 to 70 °C
8SO N
8
Single Supply
5 x 4 x 1.65 mm
No
SOIC N
5V to ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  17980.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14022