PDP SEO Portlet

LM293PT

Analogue Comparator, Voltage, Low Power, 2 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM293PT
Secondary Manufacturer Part#: LM293PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Gold
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
±1|2 V
-40 to 105 °C
8TSSOP
8
3 x 4.4 x 1 mm
No
TSSOP
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
4000+
$0.18787
8000+
$0.18691
16000+
$0.18595
32000+
$0.18499
64000+
$0.18403