LM293DT
Comparator, Low Power, Low Voltage, 2 Channels, 2 V to 36 V, ±1 V to ±18 V, 8 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM293DT
Secondary Manufacturer Part#: LM293DT
- RoHS 10 Compliant
- Tariff Charges
The LM293DT is a low-power Dual-Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.
- Input common-mode voltage range includes ground
- 80mV Low output saturation voltage
- Differential input voltage range equal to the power supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1@5V mA | ||
| ±1|2 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8SO N | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 5 x 4 x 1.65 mm | ||
| LM293 Series | ||
| No | ||
| SOIC N | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |