PDP SEO Portlet

LM293D

Comparator Dual ±18V/36V 8-Pin SO N

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM293D
Secondary Manufacturer Part#: LM293D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
Gold
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1@5V mA
±1|2 V
-40 to 105 °C
8SO N
8
5 x 4 x 1.65 mm
No
SOIC N
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.18278
8000+
$0.18164
16000+
$0.17827
32000+
$0.17503
64000+
$0.1719