PDP SEO Portlet

LM2931ADT50R

LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2931ADT50R
Secondary Manufacturer Part#: LM2931ADT50R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
26 V
6 V
26 V
100 °C/W
8 °C/W
Matte Tin
30 mV
50 mV
260
0.6@100mA V
30 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
5V 100mA LDO Voltage Regulators
DPAK
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: