PDP SEO Portlet

LM2931AD50R

LDO Voltage Regulator - Fixed, 26V input, 5Vnom/100 mA out, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2931AD50R
Secondary Manufacturer Part#: LM2931AD50R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2931AD50R is a 5V fixed output very low-dropout (LDO) Linear Regulator. The low drop voltage and the low quiescent current make them particular suitable for low noise, low power applications and in battery powered systems. Fully compatible with the older L78L family, a shutdown logic control function is available. This means that when the device is used as a local regulator it is possible to put a part of the board in standby, decreasing total power consumption. The device is protected from reverse battery installations or 2 battery jumps. During the transient, such as a 60V load dump, when the input voltage can exceed the specified maximum operating input voltage of 26V, the regulator automatically shuts down to protect both internal circuitry and the load.

  • Internal current and thermal limit
  • Reverse transient protection up to -50V

Technical Attributes

Find Similar Parts

Description Value
4 %
26 V
6 V
26 V
55 °C/W
20 °C/W
Gold
30 mV
50 mV
260
0.6@100mA V
30 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
8SO N
8
Positive
5 x 4 x 1.65 mm
5V 100mA LDO Voltage Regulators
SOIC N
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  27500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.44062