PDP SEO Portlet

LM2931AD33R

LDO Regulator Pos 3.3V 0.1A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2931AD33R
Secondary Manufacturer Part#: LM2931AD33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
26 V
6 V
26 V
55 °C/W
20 °C/W
Gold
33 mV
33 mV
260
0.6@100mA V
30 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
3.3 V
8SO N
8
Positive
5 x 4 x 1.65 mm
3.3V 100mA LDO Voltage Regulators
SOIC N
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.31722
5000+
$0.31522
10000+
$0.30938
20000+
$0.30376
40000+
$0.29833