PDP SEO Portlet

LM2904WYPT

Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 30V, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2904WYPT
Secondary Manufacturer Part#: LM2904WYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2904W and LM2904AW circuits consist of two independent, high gain operational amplifiers which employ internal frequency compensation and are designed specifically for automotive and industrial control systems. They operate from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.Application areas include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. For example, these circuits can be directly supplied from standard +5 V which is used in logic systems and easily provides the required interfaceelectronics without requiring any additional power supply. In linear mode, the input common mode voltage range includes ground. The output voltage can also swing to ground even though operated from a single power supply.

  • Frequency compensation implemented internally
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current/op (500 µA per channel)
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rail
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+- 1.5 V)
  • ESD internal protection: 2 kV
  • Automotive qualification
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.15@5V uA
    7@5V mV
    70 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    1.2@5V mA
    30 V
    -40 to 125 °C
    8TSSOP
    8
    Single
    3 x 4.4 x 1 mm
    No
    No
    Automotive
    TSSOP
    3V to 30V
    General Purpose Amplifier
    1.1 MHz
    0.6@15V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.22202
    8000+
    $0.22063
    16000+
    $0.21654
    24000+
    $0.21261
    32000+
    $0.20881