PDP SEO Portlet

LM2904PT

Operational Amplifier, Dual, 2 Channels, 1.1 MHz, 0.6 V/µs, 3V to 30V, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2904PT
Secondary Manufacturer Part#: LM2904PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2904PT is a low-power high gain dual Operational Amplifier which employs internal frequency compensation. The circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional op amp circuits which can now be more easily implemented in single power supply systems. For example, this circuit can be directly supplied from the standard 5V which is used in logic systems and easily provides the required electronic interfaces without requiring any additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from a single power supply.

  • Very low supply current/amplifier, essentially independent of supply voltage
  • Input common-mode voltage range includes negative rail
  • Differential input voltage range equal to the power supply voltage
  • 100dB Large DC voltage gain
  • 20nA (temperature compensated) Low input bias current
  • 2nA Low input offset current

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Gold
260
Surface Mount
MSL 1 - Unlimited
2
1.2@5V mA
±15|30|±1.5|±3|±5|±9|±12 V
-40 to 125 °C
8TSSOP
8
3 x 4.4 x 1 mm
No
TSSOP
3V to 36V, ± 1.5V to ± 18V
General Purpose Amplifier
0.6@15V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.11633
16000+
$0.1156
32000+
$0.11346
64000+
$0.11139
128000+
$0.1094