PDP SEO Portlet

LM2904DT

Operational Amplifier, Dual, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2904DT
Secondary Manufacturer Part#: LM2904DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This circuit consists of two independent, high gain, internally frequency-compensated operational amplifiers designed specifically for automotive and industrial control systems. It operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.

  • Internally frequency-compensated
  • Large DC voltage gain
  • Very low supply current/amplifier, essentially independent of supply voltage
  • Input common-mode voltage range includes negative rail
  • Differential input voltage range equal to the power supply voltage

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
2
±15|30|±1.5|±3|±5|±9|±12 V
-40 to 125 °C
125 °C
-40 °C
8SO N
8
Dual Supply, Single Supply
5 x 4 x 1.65 mm
LM2904 Series
No
SOIC N
3V to 30V
General Purpose Amplifier
0.6@15V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  42500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07089
5000+
$0.07044
10000+
$0.06914
20000+
$0.06788
40000+
$0.06667