PDP SEO Portlet

LM2903YQ3T

Analogue Comparator, Low Power, 2 Channels, 1.3 µs, 2V to 36V, ±1V to ±18V, DFN, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LM2903YQ3T
Secondary Manufacturer Part#: LM2903YQ3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2903YQ3T is a low-power dual voltage comparator. It is designed to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. In addition, this voltage comparator has a unique characteristic in which the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.

  • Wide single supply voltage range is 2V to 36V or dual supply voltage range is ±1V to ±18V
  • Very low supply current is 0.4mA, independent of supply voltage is 1mW/comparator at +5V
  • Low input bias current is 25nA typ
  • Low input offset current is ±5nA typ
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage is 250mV typ. (IO = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Automotive qualification, case style is DFN8 2x2mm wet table flanks
  • Operating temperature range is -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Voltage Comparator
Surface Mount
2
2.5@30V mA
2 to 36|±1 to ±18 V
-40 to 125 °C
Open Collector
8DFN EP
8
Single Supply, Dual Supply
2 x 2 x 0.65 mm
AEC-Q100, AEC-Q003
No
Automotive
DFN EP
2V to 36V, ± 1V to ± 18V
Bipolar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.12326
12000+
$0.12263
24000+
$0.12201
48000+
$0.12139
96000+
$0.12076