LM2903YPT
Analogue Comparator, Low Power, 2 Channels, 500 ns, 2V to 36V, ± 1V to ± 18V, TSSOP, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: LM2903YPT
Secondary Manufacturer Part#: LM2903YPT
- RoHS 10 Compliant
- Tariff Charges
- Automotive qualified
- Wide single supply voltage range or dual supplies from +2V to +36V or ±1V to ±18V
- Very low supply current (0.4mA) independent of supply voltage (1mW/comparator at +5V)
- 25nA typ low input bias current
- ±5nA typ low input offset current
- Input common-mode voltage range includes negative rail
- 250mV typ (IO = 4mA) low output saturation voltage
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1@5V mA | ||
| ±1|2 V | ||
| -40 to 125 °C | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |